Parametric Equivalent



HCS5930JTL200 | |
|---|---|
DigiKey Part Number | 738-HCS5930JTL200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCS5930JTL200 |
Description | RES 0.0002 OHM 5% 10W 5930 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±5% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS5930JTL200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99332 € | 1.986,64 € |
| Unit Price without VAT: | 0,99332 € |
|---|---|
| Unit Price with VAT: | 1,18205 € |


