0.5 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
HCS Series

HCS3920FTL500

DigiKey Part Number
HCS3920FTL500TR-ND - Tape & Reel (TR)
HCS3920FTL500CT-ND - Cut Tape (CT)
HCS3920FTL500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCS3920FTL500
Description
RES 500 UOHM 1% 5W 3920
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
HCS3920FTL500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±70ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3920 (1052 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.402" L x 0.205" W (10.20mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.060" (1.52mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.593
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,87000 €8,70 €
250,74760 €18,69 €
500,67100 €33,55 €
1000,60530 €60,53 €
2500,53364 €133,41 €
5000,48868 €244,34 €
1.0000,45051 €450,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40142 €1.204,26 €
6.0000,37639 €2.258,34 €
9.0000,36353 €3.271,77 €
15.0000,34899 €5.234,85 €
21.0000,34268 €7.196,28 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €