


HCS3920FTL300 | |
|---|---|
DigiKey Part Number | 738-HCS3920FTL300TR-ND - Tape & Reel (TR) 738-HCS3920FTL300CT-ND - Cut Tape (CT) 738-HCS3920FTL300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS3920FTL300 |
Description | RES 0.0003 OHM 1% 5W 3920 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS3920FTL300 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.402" L x 0.205" W (10.20mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.082" (2.09mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,74160 € | 18,54 € |
| 50 | 0,66560 € | 33,28 € |
| 100 | 0,60050 € | 60,05 € |
| 250 | 0,52940 € | 132,35 € |
| 500 | 0,48480 € | 242,40 € |
| 1.000 | 0,44694 € | 446,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39823 € | 1.194,69 € |
| 6.000 | 0,37340 € | 2.240,40 € |
| 9.000 | 0,36065 € | 3.245,85 € |
| 15.000 | 0,34622 € | 5.193,30 € |
| 21.000 | 0,33996 € | 7.139,16 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

