


HCS2512FTL500 | |
|---|---|
DigiKey Part Number | HCS2512FTL500TR-ND - Tape & Reel (TR) HCS2512FTL500CT-ND - Cut Tape (CT) HCS2512FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS2512FTL500 |
Description | RES 500 UOHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS2512FTL500 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±115ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.256" L x 0.128" W (6.50mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.052" (1.32mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,70800 € | 17,70 € |
| 50 | 0,63480 € | 31,74 € |
| 100 | 0,57250 € | 57,25 € |
| 250 | 0,50428 € | 126,07 € |
| 500 | 0,46156 € | 230,78 € |
| 1.000 | 0,42525 € | 425,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36822 € | 1.472,88 € |
| 8.000 | 0,34597 € | 2.767,76 € |
| 12.000 | 0,33455 € | 4.014,60 € |
| 20.000 | 0,32163 € | 6.432,60 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

