0.4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
HCS Series

HCS2512FTL400

DigiKey Part Number
738-HCS2512FTL400TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCS2512FTL400
Description
RES0.0004 OHM 1% 3W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Series
Temperature Coefficient
±150ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.256" L x 0.128" W (6.50mm x 3.25mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,37481 €7.496,20 €
Unit Price without VAT:0,37481 €
Unit Price with VAT:0,44602 €