


HCS2512FTL290 | |
|---|---|
DigiKey Part Number | 738-HCS2512FTL290TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCS2512FTL290 |
Description | RES 0.29 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 290 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.256" L x 0.128" W (6.50mm x 3.25mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42045 € | 1.681,80 € |
| Unit Price without VAT: | 0,42045 € |
|---|---|
| Unit Price with VAT: | 0,50034 € |

