


HCS2512FT3L00 | |
|---|---|
DigiKey Part Number | 738-HCS2512FT3L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCS2512FT3L00 |
Description | RES 0.003 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS2512FT3L00 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.256" L x 0.128" W (6.50mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.036" (0.91mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36529 € | 1.461,16 € |
| Unit Price without VAT: | 0,36529 € |
|---|---|
| Unit Price with VAT: | 0,43470 € |

