


HCS2512FT1L00 | |
|---|---|
DigiKey Part Number | HCS2512FT1L00TR-ND - Tape & Reel (TR) HCS2512FT1L00CT-ND - Cut Tape (CT) HCS2512FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS2512FT1L00 |
Description | RES 0.001 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCS2512FT1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.256" L x 0.128" W (6.50mm x 3.25mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,66240 € | 16,56 € |
| 50 | 0,59380 € | 29,69 € |
| 100 | 0,53510 € | 53,51 € |
| 250 | 0,47096 € | 117,74 € |
| 500 | 0,43080 € | 215,40 € |
| 1.000 | 0,39667 € | 396,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34304 € | 1.372,16 € |
| 8.000 | 0,32213 € | 2.577,04 € |
| 12.000 | 0,31139 € | 3.736,68 € |
| 20.000 | 0,29924 € | 5.984,80 € |
| 28.000 | 0,29747 € | 8.329,16 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

