0.3 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.3 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
HCS Series

HCS1206FTL300

DigiKey Part Number
HCS1206FTL300TR-ND - Tape & Reel (TR)
HCS1206FTL300CT-ND - Cut Tape (CT)
HCS1206FTL300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCS1206FTL300
Description
RES 0.0003 OHM 1% 2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
HCS1206FTL300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Tolerance
Height - Seated (Max)
0.053" (1.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,70800 €7,08 €
250,60640 €15,16 €
500,54320 €27,16 €
1000,48920 €48,92 €
2500,42992 €107,48 €
5000,39288 €196,44 €
1.0000,36139 €361,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33464 €669,28 €
4.0000,31191 €1.247,64 €
6.0000,30024 €1.801,44 €
10.0000,28704 €2.870,40 €
14.0000,27917 €3.908,38 €
20.0000,27148 €5.429,60 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €