
HCJ2512ZT0R00 | |
|---|---|
DigiKey Part Number | HCJ2512ZT0R00TR-ND - Tape & Reel (TR) HCJ2512ZT0R00CT-ND - Cut Tape (CT) HCJ2512ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCJ2512ZT0R00 |
Description | RES 0 OHM JUMPER 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | HCJ2512ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,16080 € | 16,08 € |
| 250 | 0,14556 € | 36,39 € |
| 1.000 | 0,13252 € | 132,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10663 € | 426,52 € |
| 8.000 | 0,10392 € | 831,36 € |
| 12.000 | 0,09998 € | 1.199,76 € |
| 20.000 | 0,09897 € | 1.979,40 € |
| 28.000 | 0,09536 € | 2.670,08 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

