
HCJ2512ZT0R00 | |
|---|---|
DigiKey Part Number | HCJ2512ZT0R00TR-ND - Tape & Reel (TR) HCJ2512ZT0R00CT-ND - Cut Tape (CT) HCJ2512ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCJ2512ZT0R00 |
Description | RES 0 OHM JUMPER 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | HCJ2512ZT0R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,18300 € | 18,30 € |
| 250 | 0,15884 € | 39,71 € |
| 500 | 0,14372 € | 71,86 € |
| 1.000 | 0,13088 € | 130,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11067 € | 442,68 € |
| 8.000 | 0,10279 € | 822,32 € |
| 12.000 | 0,09874 € | 1.184,88 € |
| 20.000 | 0,09416 € | 1.883,20 € |
| 28.000 | 0,09143 € | 2.560,04 € |
| 40.000 | 0,08876 € | 3.550,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

