0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCJ0402ZT0R00

DigiKey Part Number
HCJ0402ZT0R00TR-ND - Tape & Reel (TR)
HCJ0402ZT0R00CT-ND - Cut Tape (CT)
HCJ0402ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCJ0402ZT0R00
Description
RES 0 OHM JUMPER 1/8W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
HCJ0402ZT0R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185.492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,15900 €1,59 €
250,15040 €3,76 €
500,13480 €6,74 €
1000,11660 €11,66 €
2500,10516 €26,29 €
5000,09464 €47,32 €
1.0000,07816 €78,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07139 €713,90 €
20.0000,06799 €1.359,80 €
30.0000,06078 €1.823,40 €
50.0000,05917 €2.958,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €