
FRN2JT33R0 | |
|---|---|
DigiKey Part Number | FRN2JT33R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRN2JT33R0 |
Description | RES 33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Moisture Resistant, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08220 € | 82,20 € |
| Unit Price without VAT: | 0,08220 € |
|---|---|
| Unit Price with VAT: | 0,09782 € |

