Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FRN1JT27R0 | |
|---|---|
DigiKey Part Number | FRN1JT27R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRN1JT27R0 |
Description | RES 27 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FRN1JT27R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Moisture Resistant, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF2027R000JNEA | Vishay Dale | 0 | CMF2027R000JNEA-ND | 0,31654 € | Parametric Equivalent |
| CMF2027R000JNEB | Vishay Dale | 0 | CMF2027R000JNEB-ND | 0,35017 € | Parametric Equivalent |
| CMF2027R000JNEK | Vishay Dale | 0 | CMF2027R000JNEK-ND | 4,34020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06374 € | 159,35 € |
| Unit Price without VAT: | 0,06374 € |
|---|---|
| Unit Price with VAT: | 0,07585 € |


