Parametric Equivalent
Upgrade
Upgrade

FRN14JTR220 | |
|---|---|
DigiKey Part Number | FRN14JTR220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRN14JTR220 |
Description | RES 0.22 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Fusible, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FRN14JTR220 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Moisture Resistant, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRN14JBR220 | Stackpole Electronics Inc | 0 | 738-FRN14JBR220-ND | 0,05285 € | Parametric Equivalent |
| NFR2500002207JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC.22ACT-ND | 0,08860 € | Upgrade |
| NFR25H0002207JR500 | Vishay Beyschlag/Draloric/BC Components | 6.886 | PPC.22BCT-ND | 0,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04267 € | 213,35 € |
| Unit Price without VAT: | 0,04267 € |
|---|---|
| Unit Price with VAT: | 0,05078 € |



