FRN14JT3R30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06008 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 5.000
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.735
Unit Price: 0,28000 €
Datasheet
3.3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Fusible, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRN14JT3R30

DigiKey Part Number
FRN14JT3R30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FRN14JT3R30
Description
RES 3.3 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Fusible, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FRN14JT3R30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Moisture Resistant, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04151 €207,55 €
Manufacturers Standard Package
Unit Price without VAT:0,04151 €
Unit Price with VAT:0,04940 €