Parametric Equivalent

FRN14JB33R0 | |
|---|---|
DigiKey Part Number | 738-FRN14JB33R0-ND |
Manufacturer | |
Manufacturer Product Number | FRN14JB33R0 |
Description | RES 33 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Fusible, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04141 € | 41,41 € |
| Unit Price without VAT: | 0,04141 € |
|---|---|
| Unit Price with VAT: | 0,04928 € |


