FRN12JT5R60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05098 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05610 €
Datasheet
5.6 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRN12JT5R60

DigiKey Part Number
FRN12JT5R60-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FRN12JT5R60
Description
RES 5.6 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FRN12JT5R60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Moisture Resistant, Safety
Series
Temperature Coefficient
±350ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FRN12JA5R60Stackpole Electronics Inc0FRN12JA5R60-ND0,05098 €Parametric Equivalent
FRN12JB5R60Stackpole Electronics Inc0738-FRN12JB5R60-ND0,05610 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04950 €123,75 €
Manufacturers Standard Package
Unit Price without VAT:0,04950 €
Unit Price with VAT:0,05891 €