Parametric Equivalent
Parametric Equivalent

FRN12JA100R | |
|---|---|
DigiKey Part Number | FRN12JA100R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FRN12JA100R |
Description | RES 100 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Moisture Resistant, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRN12JB100R | Stackpole Electronics Inc | 0 | 738-FRN12JB100R-ND | 0,05610 € | Parametric Equivalent |
| FRN12JT100R | Stackpole Electronics Inc | 0 | FRN12JT100R-ND | 0,04950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05098 € | 101,96 € |
| Unit Price without VAT: | 0,05098 € |
|---|---|
| Unit Price with VAT: | 0,06067 € |



