Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FRC2512JT22R0 | |
|---|---|
DigiKey Part Number | 738-FRC2512JT22R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRC2512JT22R0 |
Description | RES 22 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FRC2512JT22R0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ2512F22R | TE Connectivity Passive Product | 37.501 | A129973CT-ND | 0,32000 € | Parametric Equivalent |
| CRGCQ2512F22R | TE Connectivity | 0 | 1111-CRGCQ2512F22RTR-ND | 0,08508 € | Parametric Equivalent |
| CRGCQ2512J22R | TE Connectivity Passive Product | 20.381 | A130296CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34536 € | 1.381,44 € |
| Unit Price without VAT: | 0,34536 € |
|---|---|
| Unit Price with VAT: | 0,41098 € |



