Parametric Equivalent
Parametric Equivalent

FRC2512JT1K20 | |
|---|---|
DigiKey Part Number | 738-FRC2512JT1K20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRC2512JT1K20 |
Description | RES 1.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FRC2512JT1K20 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ2512F1K2 | TE Connectivity | 0 | 1111-CRGCQ2512F1K2TR-ND | 0,08576 € | Parametric Equivalent |
| CRGCQ2512F1K2 | TE Connectivity Passive Product | 228.833 | A129994CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28316 € | 1.132,64 € |
| Unit Price without VAT: | 0,28316 € |
|---|---|
| Unit Price with VAT: | 0,33696 € |



