Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FRC2010JT3R00 | |
|---|---|
DigiKey Part Number | 738-FRC2010JT3R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRC2010JT3R00 |
Description | RES 3 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FRC2010JT3R00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCS2010FT3R00 | Stackpole Electronics Inc | 0 | 738-RMCS2010FT3R00TR-ND | 0,07332 € | Parametric Equivalent |
| RMCS2010JT3R00 | Stackpole Electronics Inc | 0 | 738-RMCS2010JT3R00TR-ND | 0,03966 € | Parametric Equivalent |
| RC2010FK-133RL | YAGEO | 0 | 13-RC2010FK-133RL-ND | 0,05408 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16345 € | 653,80 € |
| Unit Price without VAT: | 0,16345 € |
|---|---|
| Unit Price with VAT: | 0,19451 € |



