FRC2010JT330R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07366 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03984 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.033
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.976
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 32.754
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 10.379
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02633 €
Datasheet
330 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRC2010JT330R

DigiKey Part Number
738-FRC2010JT330RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FRC2010JT330R
Description
RES 330 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
FRC2010JT330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15200 €608,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15200 €
Unit Price with VAT:0,18088 €