
FRC1206JT39R0 | |
|---|---|
DigiKey Part Number | 738-FRC1206JT39R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRC1206JT39R0 |
Description | RES 39 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FRC1206JT39R0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07533 € | 376,65 € |
| Unit Price without VAT: | 0,07533 € |
|---|---|
| Unit Price with VAT: | 0,08964 € |

