18 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Fusible, Safety Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRC0402JT18R0

DigiKey Part Number
738-FRC0402JT18R0-ND
Manufacturer
Manufacturer Product Number
FRC0402JT18R0
Description
RES 18 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Fusible, Safety Thick Film
Datasheet
 Datasheet
EDA/CAD Models
FRC0402JT18R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Fusible, Safety
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,04149 €414,90 €
Manufacturers Standard Package
Unit Price without VAT:0,04149 €
Unit Price with VAT:0,04937 €