
FRC0402JT12R0 | |
|---|---|
DigiKey Part Number | 738-FRC0402JT12R0-ND |
Manufacturer | |
Manufacturer Product Number | FRC0402JT12R0 |
Description | RES 12 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Fusible, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FRC0402JT12R0 Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04149 € | 414,90 € |
| Unit Price without VAT: | 0,04149 € |
|---|---|
| Unit Price with VAT: | 0,04937 € |

