Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

FCR2010KT680R | |
|---|---|
DigiKey Part Number | FCR2010KT680R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR2010KT680R |
Description | RES 680 OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR2010KT680R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2010JT680R | Stackpole Electronics Inc | 6.829 | RMCF2010JT680RCT-ND | 0,16000 € | Upgrade |
| CRCW2010680RJNEF | Vishay Dale | 852 | 541-680WCT-ND | 0,20000 € | Upgrade |
| CRCW2010680RJNTF | Vishay Dale | 0 | CRCW2010680RJNTF-ND | 0,07522 € | Upgrade |
| ERJ-12ZYJ681U | Panasonic Industry | 15.331 | P680WCT-ND | 0,29000 € | Upgrade |
| ERJ-S1DJ681U | Panasonic Industry | 0 | ERJ-S1DJ681U-ND | 0,09597 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05894 € | 235,76 € |
| Unit Price without VAT: | 0,05894 € |
|---|---|
| Unit Price with VAT: | 0,07014 € |






