Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FCR1210KT1K50 | |
|---|---|
DigiKey Part Number | FCR1210KT1K50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR1210KT1K50 |
Description | RES 1.5K OHM 10% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±10% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1210KT1K50 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12101K50JNEA | Vishay Dale | 9.026 | 541-1.5KVCT-ND | 0,16000 € | Upgrade |
| CRCW12101K50JNTA | Vishay Dale | 0 | CRCW12101K50JNTA-ND | 0,05299 € | Upgrade |
| ERJ-14YJ152U | Panasonic Industry | 53.725 | P1.5KVCT-ND | 0,20000 € | Upgrade |
| ERJ-P14J152U | Panasonic Industry | 3.015 | P1.5KASCT-ND | 0,20000 € | Upgrade |
| ERJ-S14J152U | Panasonic Industry | 0 | ERJ-S14J152U-ND | 0,07443 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05646 € | 282,30 € |
| Unit Price without VAT: | 0,05646 € |
|---|---|
| Unit Price with VAT: | 0,06719 € |





