FCR1206NT43K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 4.763
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04489 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01928 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 48.426
Unit Price: 0,13000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 22.304
Unit Price: 0,14000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,06152 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,02745 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04774 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04341 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05640 €
Datasheet
43 kOhms ±30% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR1206NT43K0

DigiKey Part Number
FCR1206NT43K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR1206NT43K0
Description
RES 43K OHM 30% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
43 kOhms ±30% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
FCR1206NT43K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120643K0JNEAVishay Dale4.763541-CRCW120643K0JNEACT-ND0,08000 €Upgrade
CRCW120643K0JNEAHPVishay Dale0541-43KUATR-ND0,04489 €Upgrade
CRCW120643K0JNTAVishay Dale0CRCW120643K0JNTA-ND0,01928 €Upgrade
ERJ-8GEYJ433VPanasonic Industry48.426P43KECT-ND0,13000 €Upgrade
ERJ-P08J433VPanasonic Industry22.304P43KALCT-ND0,14000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02435 €121,75 €
Manufacturers Standard Package
Unit Price without VAT:0,02435 €
Unit Price with VAT:0,02898 €