Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCR1206MT560R | |
|---|---|
DigiKey Part Number | 738-FCR1206MT560R-ND |
Manufacturer | |
Manufacturer Product Number | FCR1206MT560R |
Description | RES 560 OHM 20% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±20% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1206MT560R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JG560R | Stackpole Electronics Inc | 25.411 | 738-RMCF1206JG560RCT-ND | 0,08000 € | Parametric Equivalent |
| RMCF1206JT560R | Stackpole Electronics Inc | 117.182 | RMCF1206JT560RCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW1206560RJNEA | Vishay Dale | 14.874 | 541-560ECT-ND | 0,08000 € | Parametric Equivalent |
| ERJ-8GEYJ561V | Panasonic Industry | 47.235 | P560ECT-ND | 0,13000 € | Parametric Equivalent |
| ERJ-U08J561V | Panasonic Industry | 4.950 | 10-ERJ-U08J561VCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03994 € | 199,70 € |
| Unit Price without VAT: | 0,03994 € |
|---|---|
| Unit Price with VAT: | 0,04753 € |








