Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

FCR1206MT4K70 | |
|---|---|
DigiKey Part Number | FCR1206MT4K70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR1206MT4K70 |
Description | RES 4.7K OHM 20% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±20% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1206MT4K70 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCR1206JT4K70 | Stackpole Electronics Inc | 0 | FCR1206JT4K70-ND | 0,04298 € | Upgrade |
| RMCF1206JT4K70 | Stackpole Electronics Inc | 455.826 | RMCF1206JT4K70CT-ND | 0,08000 € | Upgrade |
| CRCW12064K70JNEA | Vishay Dale | 27.513 | 541-4.7KECT-ND | 0,08000 € | Upgrade |
| CRCW12064K70JNEAHP | Vishay Dale | 47.928 | 541-4.7KUACT-ND | 0,23000 € | Upgrade |
| CRCW12064K70JNTA | Vishay Dale | 3.380 | 541-CRCW12064K70JNTACT-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03994 € | 199,70 € |
| Unit Price without VAT: | 0,03994 € |
|---|---|
| Unit Price with VAT: | 0,04753 € |








