Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FCR1206LT8K20 | |
|---|---|
DigiKey Part Number | FCR1206LT8K20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR1206LT8K20 |
Description | RES 8.2K OHM 15% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±15% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1206LT8K20 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT8K20 | Stackpole Electronics Inc | 15.080 | RMCF1206JT8K20CT-ND | 0,08000 € | Upgrade |
| CRCW12068K20JNEA | Vishay Dale | 12.708 | 541-8.2KECT-ND | 0,08000 € | Upgrade |
| CRCW12068K20JNEAHP | Vishay Dale | 0 | CRCW12068K20JNEAHP-ND | 0,04563 € | Upgrade |
| CRCW12068K20JNTA | Vishay Dale | 0 | CRCW12068K20JNTA-ND | 0,01928 € | Upgrade |
| ERJ-8GEYJ822V | Panasonic Industry | 281 | P8.2KECT-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02435 € | 121,75 € |
| Unit Price without VAT: | 0,02435 € |
|---|---|
| Unit Price with VAT: | 0,02898 € |







