FCR1206LT75K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 18.401
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 17.439
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04563 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01928 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 39.120
Unit Price: 0,13000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 278
Unit Price: 0,14000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,06032 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,02692 €
Datasheet

Upgrade


YAGEO
In Stock: 4.015
Unit Price: 0,23000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03104 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04774 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04379 €
Datasheet
75 kOhms ±15% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR1206LT75K0

DigiKey Part Number
FCR1206LT75K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR1206LT75K0
Description
RES 75K OHM 15% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 kOhms ±15% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
FCR1206LT75K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206JT75K0Stackpole Electronics Inc18.401RMCF1206JT75K0CT-ND0,08000 €Upgrade
CRCW120675K0JNEAVishay Dale17.439541-75KECT-ND0,08000 €Upgrade
CRCW120675K0JNEAHPVishay Dale0CRCW120675K0JNEAHP-ND0,04563 €Upgrade
CRCW120675K0JNTAVishay Dale0CRCW120675K0JNTA-ND0,01928 €Upgrade
ERJ-8GEYJ753VPanasonic Industry39.120P75KECT-ND0,13000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02435 €121,75 €
Manufacturers Standard Package
Unit Price without VAT:0,02435 €
Unit Price with VAT:0,02898 €