Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FCR1206LT5K60 | |
|---|---|
DigiKey Part Number | FCR1206LT5K60-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR1206LT5K60 |
Description | RES 5.6K OHM 15% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±15% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1206LT5K60 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT5K60 | Stackpole Electronics Inc | 31.474 | RMCF1206JT5K60CT-ND | 0,08000 € | Upgrade |
| CRCW12065K60JNEA | Vishay Dale | 21.720 | 541-5.6KECT-ND | 0,08000 € | Upgrade |
| CRCW12065K60JNEAHP | Vishay Dale | 5.995 | 541-5.6KUACT-ND | 0,24000 € | Upgrade |
| CRCW12065K60JNTA | Vishay Dale | 0 | CRCW12065K60JNTA-ND | 0,01976 € | Upgrade |
| ERJ-8GEYJ562V | Panasonic Industry | 47.936 | P5.6KECT-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02435 € | 121,75 € |
| Unit Price without VAT: | 0,02435 € |
|---|---|
| Unit Price with VAT: | 0,02898 € |







