Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FCR1206LT200R | |
|---|---|
DigiKey Part Number | FCR1206LT200R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR1206LT200R |
Description | RES 200 OHM 15% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±15% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1206LT200R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT200R | Stackpole Electronics Inc | 56.123 | RMCF1206JT200RCT-ND | 0,08000 € | Upgrade |
| CRCW1206200RJNEA | Vishay Dale | 29.111 | 541-200ECT-ND | 0,08000 € | Upgrade |
| CRCW1206200RJNEAHP | Vishay Dale | 57.932 | 541-200UACT-ND | 0,21000 € | Upgrade |
| CRCW1206200RJNTA | Vishay Dale | 0 | CRCW1206200RJNTA-ND | 0,02056 € | Upgrade |
| ERJ-8GEYJ201V | Panasonic Industry | 40.624 | P200ECT-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02435 € | 121,75 € |
| Unit Price without VAT: | 0,02435 € |
|---|---|
| Unit Price with VAT: | 0,02898 € |







