Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FCR1206LT10K0 | |
|---|---|
DigiKey Part Number | FCR1206LT10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR1206LT10K0 |
Description | RES 10K OHM 15% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±15% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1206LT10K0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT10K0 | Stackpole Electronics Inc | 270.383 | RMCF1206JT10K0CT-ND | 0,08000 € | Upgrade |
| CRCW120610K0JNEA | Vishay Dale | 162.758 | 541-10KECT-ND | 0,08000 € | Upgrade |
| CRCW120610K0JNEAHP | Vishay Dale | 23.558 | 541-10KUACT-ND | 0,23000 € | Upgrade |
| CRCW120610K0JNTA | Vishay Dale | 4.764 | 541-CRCW120610K0JNTACT-ND | 0,14000 € | Upgrade |
| CRM1206AJW-103ELF | Bourns Inc. | 4.517 | CRM1206AJW-103ELFCT-ND | 0,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02435 € | 121,75 € |
| Unit Price without VAT: | 0,02435 € |
|---|---|
| Unit Price with VAT: | 0,02898 € |








