Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FCR1206KT390R | |
|---|---|
DigiKey Part Number | FCR1206KT390R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR1206KT390R |
Description | RES 390 OHM 10% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1206KT390R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT390R | Stackpole Electronics Inc | 567.498 | RMCF1206JT390RCT-ND | 0,08000 € | Upgrade |
| CRCW1206390RJNEA | Vishay Dale | 11.510 | 541-390ECT-ND | 0,08000 € | Upgrade |
| CRCW1206390RJNEAHP | Vishay Dale | 9.455 | 541-390UACT-ND | 0,24000 € | Upgrade |
| CRCW1206390RJNTA | Vishay Dale | 0 | CRCW1206390RJNTA-ND | 0,01928 € | Upgrade |
| ERJ-8GEYJ391V | Panasonic Industry | 137.795 | P390ECT-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01623 € | 81,15 € |
| Unit Price without VAT: | 0,01623 € |
|---|---|
| Unit Price with VAT: | 0,01931 € |







