Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FCR1206KT1K50 | |
|---|---|
DigiKey Part Number | FCR1206KT1K50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR1206KT1K50 |
Description | RES 1.5K OHM 10% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1206KT1K50 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT1K50 | Stackpole Electronics Inc | 291.126 | RMCF1206JT1K50CT-ND | 0,09000 € | Upgrade |
| CRCW12061K50JNEA | Vishay Dale | 19.656 | 541-1.5KECT-ND | 0,09000 € | Upgrade |
| CRCW12061K50JNEAHP | Vishay Dale | 11.605 | 541-1.5KUACT-ND | 0,24000 € | Upgrade |
| CRCW12061K50JNTA | Vishay Dale | 0 | CRCW12061K50JNTA-ND | 0,01910 € | Upgrade |
| ERJ-8GEYJ152V | Panasonic Industry | 0 | P1.5KECT-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01636 € | 81,80 € |
| Unit Price without VAT: | 0,01636 € |
|---|---|
| Unit Price with VAT: | 0,01947 € |







