Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FCR0805KT10K0 | |
|---|---|
DigiKey Part Number | FCR0805KT10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR0805KT10K0 |
Description | RES 10K OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR0805KT10K0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805JT10K0 | Stackpole Electronics Inc | 2.274.196 | RMCF0805JT10K0CT-ND | 0,08000 € | Upgrade |
| CRCW080510K0JNEA | Vishay Dale | 136.252 | 541-10KACT-ND | 0,08000 € | Upgrade |
| CRCW080510K0JNEAHP | Vishay Dale | 63.219 | 541-10KTACT-ND | 0,15000 € | Upgrade |
| CRCW080510K0JNTA | Vishay Dale | 7.193 | 541-CRCW080510K0JNTACT-ND | 0,13000 € | Upgrade |
| ERJ-6GEYJ103V | Panasonic Industry | 257.637 | P10KACT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01289 € | 64,45 € |
| Unit Price without VAT: | 0,01289 € |
|---|---|
| Unit Price with VAT: | 0,01534 € |








