60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB12YTYH600

DigiKey Part Number
738-FB12YTYH600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB12YTYH600
Description
FERRITE BEAD 60 OHM 1812 4LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08077 €80,77 €
Manufacturers Standard Package
Unit Price without VAT:0,08077 €
Unit Price with VAT:0,09612 €