FB06YTYN700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 2.427
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Max Echo
In Stock: 3.000
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: 0,09000 €
Datasheet
70 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB06YTYN700

DigiKey Part Number
738-FB06YTYN700TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB06YTYN700
Description
FERRITE BEAD 70 OHM 1206 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01377 €41,31 €
Manufacturers Standard Package
Unit Price without VAT:0,01377 €
Unit Price with VAT:0,01639 €