1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 50mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB03YTYN152

DigiKey Part Number
738-FB03YTYN152TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB03YTYN152
Description
FERRITE BEAD 1.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 50mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
50mA
Manufacturer
Stackpole Electronics Inc
DC Resistance (DCR) (Max)
1Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01642 €65,68 €
Manufacturers Standard Package
Unit Price without VAT:0,01642 €
Unit Price with VAT:0,01954 €