Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FB03YTYN121 | |
|---|---|
DigiKey Part Number | 738-FB03YTYN121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB03YTYN121 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 250mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Stackpole Electronics Inc | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBBK00160808121Y00 | Pulse Electronics | 137.928 | 553-BBBK00160808121Y00CT-ND | 0,09000 € | Parametric Equivalent |
| BBSJ00160808121Y00 | Pulse Electronics | 0 | 553-BBSJ00160808121Y00TR-ND | 0,01298 € | Parametric Equivalent |
| FCB-0603-121A | Signal Transformer | 0 | 595-FCB-0603-121ATR-ND | 0,03958 € | Parametric Equivalent |
| FCM 1608KF-121T06 | TAI-TECH Advanced Electronics Co., Ltd. | 7.444 | 4816-FCM1608KF-121T06CT-ND | 0,09000 € | Parametric Equivalent |
| GZ1608D121CTF | Shenzhen Sunlord Electronics Co., Ltd. | 4.000 | 3442-GZ1608D121CTFCT-ND | 0,01586 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00664 € | 26,56 € |
| Unit Price without VAT: | 0,00664 € |
|---|---|
| Unit Price with VAT: | 0,00790 € |







