FB02YTYN330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 5.705
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.350
Unit Price: 0,08000 €
Datasheet
33 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB02YTYN330

DigiKey Part Number
738-FB02YTYN330TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB02YTYN330
Description
FERRITE BEAD 33 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Stackpole Electronics Inc
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
33 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1005D330CT000TDK5.705445-3340-1-ND0,08000 €Parametric Equivalent
Z0402C330CSMSTKEMET9.350399-Z0402C330CSMSTCT-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01609 €160,90 €
Manufacturers Standard Package
Unit Price without VAT:0,01609 €
Unit Price with VAT:0,01915 €