


EWT50JB5R00 | |
|---|---|
DigiKey Part Number | 738-EWT50JB5R00-ND |
Manufacturer | |
Manufacturer Product Number | EWT50JB5R00 |
Description | RES CHAS MNT 5 OHM 5% 50W |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT50JB5R00 Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Discontinued at DigiKey | Mounting Feature Brackets (not included) |
Resistance 5 Ohms | Size / Dimension 0.563" Dia x 4.016" L (14.30mm x 102.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 50W | Package / Case Radial, Tubular |

