50 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Ohms ±5% 50W Wirewound Chassis Mount Resistor
EWT Series

EWT50JB50R0

DigiKey Part Number
738-EWT50JB50R0-ND
Manufacturer
Manufacturer Product Number
EWT50JB50R0
Description
RES CHAS MNT 50 OHM 5% 50W
Customer Reference
Detailed Description
50 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
EWT50JB50R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Proof, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Discontinued at DigiKey
Mounting Feature
Brackets (not included)
Resistance
50 Ohms
Size / Dimension
0.563" Dia x 4.016" L (14.30mm x 102.00mm)
Tolerance
±5%
Lead Style
Tab
Power (Watts)
50W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.