
EWT50JB4K00 | |
|---|---|
DigiKey Part Number | 738-EWT50JB4K00-ND |
Manufacturer | |
Manufacturer Product Number | EWT50JB4K00 |
Description | 50W, 5%, Bulk, 4K Ohms, Custom C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.016" L (14.30mm x 102.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 7,53025 € | 12.650,82 € |
| Unit Price without VAT: | 7,53025 € |
|---|---|
| Unit Price with VAT: | 8,96100 € |

