


EWT50JB25R0 | |
|---|---|
DigiKey Part Number | 738-EWT50JB25R0-ND |
Manufacturer | |
Manufacturer Product Number | EWT50JB25R0 |
Description | RES CHAS MNT 25 OHM 5% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT50JB25R0 Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 25 Ohms | Size / Dimension 0.563" Dia x 4.016" L (14.30mm x 102.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 50W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,25000 € | 17,25 € |
| 10 | 12,18900 € | 121,89 € |
| 25 | 10,82200 € | 270,55 € |
| 50 | 9,96740 € | 498,37 € |
| 100 | 9,24100 € | 924,10 € |
| 250 | 8,44588 € | 2.111,47 € |
| 500 | 7,94884 € | 3.974,42 € |
| 1.000 | 7,52671 € | 7.526,71 € |
| Unit Price without VAT: | 17,25000 € |
|---|---|
| Unit Price with VAT: | 20,52750 € |

