
EWT50JB15R0 | |
|---|---|
DigiKey Part Number | 738-EWT50JB15R0-ND |
Manufacturer | |
Manufacturer Product Number | EWT50JB15R0 |
Description | 50W, 5%, Bulk, 15 Ohms, Custom C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 15 Ohms | Size / Dimension 0.563" Dia x 4.016" L (14.30mm x 102.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 7,43663 € | 12.493,54 € |
| Unit Price without VAT: | 7,43663 € |
|---|---|
| Unit Price with VAT: | 8,84959 € |

