


EWT50JB10R0 | |
|---|---|
DigiKey Part Number | EWT50JB10R0-ND |
Manufacturer | |
Manufacturer Product Number | EWT50JB10R0 |
Description | RES CHAS MNT 10 OHM 5% 50W |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT50JB10R0 Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 10 Ohms | Size / Dimension 0.563" Dia x 4.016" L (14.30mm x 102.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 50W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 7,43662 € | 12.642,25 € |
| Unit Price without VAT: | 7,43662 € |
|---|---|
| Unit Price with VAT: | 8,84958 € |

